Manufacturer Part #
10207101009
6.3 mm Brass Tin Through Hole Fuse Clip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:CARTRIDGE Mounting Method:Through Hole | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Littelfuse 10207101009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 10207101009 - Technical Attributes
Attributes Table
| Package Style: | CARTRIDGE |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0989
3,000
$0.0963
5,000
$0.0951
20,000
$0.0919
30,000+
$0.0899
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
CARTRIDGE
Mounting Method:
Through Hole