text.skipToContent text.skipToNavigation

Manufacturer Part #

142.5395.6252

BF2 250 A 58 V Thermoplastic Fuse Link

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 142.5395.6252 - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Time Delay
Current Rating: 250A
Dimension: L  29mm x W  16.3mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,966.00
USD
Quantity
Unit Price
200+
$9.83
Product Variant Information section