Manufacturer Part #
36913150000
369 Series Time Lag 300 V 3.15 A 8.5 x 8 mm TE5® Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Littelfuse 36913150000 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Add KC logo on the fuse body marking per series 369 Series, 370 Series, 392 Series, 400 Series, 443 Series, 876 Series & 877 Series. Littelfuse would like to inform you that there will be a change in the marking on the fuse bodies. In compliance to the requirement set by the Korean Testing Laboratory (KTL), they will be incorporating the KC logo into the fuse marking
Conversion to Red Phosphorus-Free (Red-P free) for TE5 369 Fuse Series and TE5 392 Fuse Series 6.3Ampere. This is a 60-day PCN. This is to communicate that we will fan-out the implementation of Red Phosphorus-free (Red-P free) conversion on our TE5 369 Fuse Series and TE5 392 Fuse Series 6.3A. Below are the details of the change. 1. Fuse Color Change from "RED" to "BLACK". In terms of electrical characteristics of the fuses, electrical performance of both the existing fuses and the Red-P free version are similar.There are no changes in the agency certificate of the TE5 369 Fuse Series and TE5 392 Fuse Series 6.3A Red P Free versions. The Red-P free version of the TE369 will have the same existing datasheet as the existing TE369 series. There will also be no changes to the labels.
Part Status:
Littelfuse 36913150000 - Technical Attributes
| Voltage Rating: | 300V |
| Rated Voltage (VAC): | 300VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 3.15A |
| Resistance: | 0.017Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 78.388A |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1400 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole