Manufacturer Part #
37012000410
370 Series Fast-Acting 250V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Littelfuse 37012000410 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/14/2025
Details and Download
Description:Add KC logo on the fuse body marking per series 369 Series, 370 Series, 392 Series, 400 Series, 443 Series, 876 Series & 877 Series. Littelfuse would like to inform you that there will be a change in the marking on the fuse bodies. In compliance to the requirement set by the Korean Testing Laboratory (KTL), they will be incorporating the KC logo into the fuse marking
Part Status:
Active
Active
Littelfuse 37012000410 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Resistance: | 0.03Ω |
| Interrupting Rating: | 35A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Brown |
| Typical Melting I2t (A2sec): | 0.98A |
| Dimension: | L 8mm x D 8.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
994
USA:
994
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.475
125
$0.465
400
$0.455
1,250
$0.445
4,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole