text.skipToContent text.skipToNavigation

Manufacturer Part #

37201250411

372 Series Time Lag 250 V 125 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 37201250411 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.125A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000
$0.475
5,000+
$0.47
Product Variant Information section