text.skipToContent text.skipToNavigation

Manufacturer Part #

37202500411

372 Series Time Lag 250 V 25 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Littelfuse 37202500411 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 250mA
Resistance: 0.4Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 0.28A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,571
USA:
2,571
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
125
$0.51
400
$0.50
1,250
$0.49
4,000+
$0.47
Product Variant Information section