text.skipToContent text.skipToNavigation

Manufacturer Part #

37208000411

372 Series Time Lag 250V 0.8 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Littelfuse 37208000411 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.8A
Resistance: 0.1Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 5.76A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
75
$0.305
200
$0.30
750
$0.29
2,000
$0.285
7,500+
$0.275
Product Variant Information section