Manufacturer Part #
37401600410
374 Series Time Lag 250 V 0.16 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Littelfuse 37401600410 - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 0.16A |
| Resistance: | 1.8Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Brown |
| Typical Melting I2t (A2sec): | 0.058A |
| Dimension: | L 8mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30
$0.69
100
$0.675
300
$0.66
1,000
$0.645
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole