Manufacturer Part #
37402500410
374 Series Time Lag 250 V 0.25 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 37402500410 - Technical Attributes
Attributes Table
| Voltage Rating: | 250kV |
| Response Characteristic: | Time Lag |
| Current Rating: | 250mA |
| Resistance: | 0.76Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 0.313A |
| Dimension: | L 8mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
5,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole