text.skipToContent text.skipToNavigation

Manufacturer Part #

37414000410

374 Series Time Lag 250 V 4 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse 37414000410 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 4A
Operating Temp Range: -40°C to +85°C
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
1,250
$0.525
3,000+
$0.505
Product Variant Information section