Manufacturer Part #
38312000410
383 Series Time Lag 300V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Littelfuse 38312000410 - Technical Attributes
Attributes Table
| Voltage Rating: | 300V |
| Rated Voltage (VAC): | 300VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 2A |
| Resistance: | 0.28Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 17.8A |
| Dimension: | L 8mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,449
USA:
1,449
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
75
$0.335
200
$0.33
500
$0.325
2,000
$0.315
5,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole