text.skipToContent text.skipToNavigation

Manufacturer Part #

39211000440

392 Series Time Lag 250 V 1A Ø 8.50 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Littelfuse 39211000440 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1A
Resistance: 0.0715Ω
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 5.8A
Dimension: L  8.5mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$994.00
USD
Quantity
Unit Price
1,400
$0.71
2,800
$0.70
4,200
$0.69
5,600+
$0.685
Product Variant Information section