Manufacturer Part #
39614000440
396 Series Time Lag 125 V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1400 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Littelfuse 39614000440 - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Response Characteristic: | Time Lag |
| Current Rating: | 4A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 8.5mm x W 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,400
USA:
1,400
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,400
$0.59
2,800
$0.585
4,200
$0.58
5,600
$0.575
7,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole