text.skipToContent text.skipToNavigation

Manufacturer Part #

60R050XU

60R Series 60 V 0.5 A Ø 7.9 x 3.1 mm Radial POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2525
Product Specification Section
Littelfuse 60R050XU - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

Littelfuse, is a global company providing the broadest selection of circuit protection solutions in the world today. Littelfuse products are vital components in virtually every application powered by electrical energy

Resettable fuses come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical.

The 60R050XU is a radial resettable fuse in bulk packaging. The working voltage of the 60R050XU is 60 vdc and a current rating of 0.5 amps.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
1,000
$0.215
2,500
$0.21
10,000+
$0.20