text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT1-125-R

BAT1 Series 58 V 125 A Fast Blow Bolt Mount fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Eaton BAT1-125-R - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 125A
Resistance: 4.5E-4Ω
Operating Temp Range: -40°C to +125°C
Color: Pink
Typical Melting I2t (A2sec): 64063
Dimension: 42 x 12 x 8.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
100
$1.31
300
$1.30
500
$1.29
1,500
$1.27
2,500+
$1.26
Product Variant Information section