Manufacturer Part #
BAT1-175-R
BAT1 Series 58 V 175 A Fast Blow Bolt Mount Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BAT1-175-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BAT1-175-R - Technical Attributes
Attributes Table
| Voltage Rating: | 58V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 175A |
| Resistance: | 3.3E-4Ω |
| Operating Temp Range: | -40°C to +125°C |
| Color: | Tan |
| Typical Melting I2t (A2sec): | 101063 |
| Dimension: | 42 x 12 x 8.2 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.18
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Bolt On