text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGC-1-1/2-R

AGC Series Fast-Acting 250 VAC 1.5 A 6.3 x 32 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Eaton BK/AGC-1-1/2-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Resistance: 0.115Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 0.0149A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
200
$0.116
500
$0.114
1,500
$0.112
5,000
$0.11
15,000+
$0.106
Product Variant Information section