text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/AGC-1/2-R

AGC Series Fast-Acting 250 VAC 0.50 A 6.3 x 32 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Eaton BK/AGC-1/2-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.5A
Resistance: 0.615Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.269A
Dimension: L  32mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
200
$0.123
500
$0.121
1,500
$0.119
5,000
$0.117
15,000+
$0.112
Product Variant Information section