Manufacturer Part #
BK/AGC-1/2-R
AGC Series Fast-Acting 250 VAC 0.50 A 6.3 x 32 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Eaton BK/AGC-1/2-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8536.10.00.20
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton BK/AGC-1/2-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.5A |
| Resistance: | 0.615Ω |
| Interrupting Rating: | 35A |
| Typical Melting I2t (A2sec): | 0.269A |
| Dimension: | L 32mm x D 6.3mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,816
USA:
7,816
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.116
500
$0.114
1,500
$0.112
5,000
$0.11
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount