text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-AGC-10-R

AGC Series Fast-Acting 250 VAC 10 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Eaton BK-AGC-10-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 0.008Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 0.492A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,453
USA:
13,453
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
200
$0.119
500
$0.118
1,500
$0.115
5,000
$0.113
15,000+
$0.109
Product Variant Information section