text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-AGC-20-R

AGC Series Fast-Acting 32 VAC 20 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.004Ω
Interrupting Rating: 1000A
Typical Melting I2T: 1.438A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
6,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.92
USD
Quantity
Web Price
1+
$0.915
Product Variant Information section