Manufacturer Part #
BK/ATC-10
ATC Series 32 VDC 10 A Holder Mount Red Color Fast Acting Blade Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Package Style:BLADE Mounting Method:Plug In | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Eaton BK/ATC-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/ATC-10 - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 10A |
| Interrupting Rating: | 1kA |
| Color: | Red |
| Dimension: | L 19.1mm x W 5.1mm |
| Storage Temperature Range: | -5°C to +35°C |
| Package Style: | BLADE |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
27
USA:
27
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.325
125
$0.32
400
$0.31
1,500
$0.305
5,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
BLADE
Mounting Method:
Plug In