Manufacturer Part #
BK/C515-500-R
C515 Series Time Delay 250 VAC 500 mA Ø 5 x 15 mm Axial Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/C515-500-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Delay |
| Current Rating: | 500mA |
| Dimension: | L 15mm x D 5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.04
300
$2.01
1,000
$1.98
1,500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole