text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-GMA-1-25-R

GMA Series Fast Acting 1.25 A 250 VAC Ø5 x 20 mm Glass Tube Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-GMA-1-25-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1.25A
Resistance: 0.122Ω
Interrupting Rating: 100A
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.00
USD
Quantity
Unit Price
100
$0.11
500
$0.105
2,500
$0.101
7,500
$0.0986
20,000+
$0.0942
Product Variant Information section