Manufacturer Part #
BK/GMD-3-R
GMD Series Time Delay 250 VAC 3 A Ø 5 x 20 mm Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/GMD-3-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 3A |
| Resistance: | 0.0655Ω |
| Interrupting Rating: | 100A |
| Typical Melting I2t (A2sec): | 145A |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125
$0.193
300
$0.19
1,000
$0.186
3,000
$0.182
10,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount