text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/MDA-3-R

Time Delay 6.35 x 31.75 mm 250 VAC 3 A Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2439
Product Specification Section
Eaton BK/MDA-3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.0535Ω
Interrupting Rating: 200A
Typical Melting I2t (A2sec): 44.99A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.00
USD
Quantity
Unit Price
100
$2.97
200
$2.94
400
$2.92
500
$2.91
1,500+
$2.86