Manufacturer Part #
BK/PCB-2-1/2-R
PC-Tron Series Fast-Acting 250 VAC Subminiature Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK/PCB-2-1/2-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2.5A |
| Interrupting Rating: | 50A |
| Dimension: | L 8.89mm x W 4.67mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$4.00
200
$3.96
300
$3.94
500
$3.92
1,000+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole