Manufacturer Part #
BK1/GMA-2-R
GMA Series Fast-Acting 250 VAC 2 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK1/GMA-2-R - Technical Attributes
Attributes Table
| Voltage Rating: | 0.25kV |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 2A |
| Dimension: | L 20mm x D 5mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
5,000
$0.255
15,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount