Manufacturer Part #
BK1-S501-10-R
S501 Series Fast-Acting 10 A Ø 5.2 x 21.1 mm Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton BK1-S501-10-R - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 10A |
| Resistance: | 0.008Ω |
| Interrupting Rating: | 1500A |
| Typical Melting I2t (A2sec): | 155A |
| Dimension: | L 21.1mm x D 5.2mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.116
3,000
$0.114
5,000
$0.113
15,000
$0.111
25,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Fuse Block / Clip / Holder