Manufacturer Part #
BK1-S505H-8-R
Fuse Miniature Slow Blow Acting 8A 600V Cartridge 5 X 20mm Ceramic Bag
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
Eaton BK1-S505H-8-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
07/10/2025 Details and Download
Part Status:
Active
Active
Eaton BK1-S505H-8-R - Technical Attributes
Attributes Table
| Voltage Rating: | 400V |
| Rated Voltage (VAC): | 500VAC |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 8A |
| Resistance: | 0.007Ω |
| Operating Temp Range: | -40°C to +85°C |
| Typical Melting I2t (A2sec): | 228.2A |
| Dimension: | L 20mm x D 5.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
303
USA:
303
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$1.07
300
$1.05
500
$1.03
2,000
$1.00
3,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Fuse Block / Clip / Holder