Manufacturer Part #
CC12H2A-TR
CC12H Series 1206 63 VDC 2 A Surface Mount Slow Blow Chip Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Eaton CC12H2A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
09/11/2024
Details and Download
Packaging Process Change
09/10/2024
Details and Download
Part Status:
Active
Active
Eaton CC12H2A-TR - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Response Characteristic: | Slo-Blo |
| Resistance: | 133mΩ |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 1.1 |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount