Manufacturer Part #
FNQ-10
FNQ Series 500 VAC 10 A Holder Mount Slow Blow Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton FNQ-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton FNQ-10 - Technical Attributes
Attributes Table
| Voltage Rating: | 500V |
| Rated Voltage (VAC): | 500VAC |
| Response Characteristic: | Time Delay |
| Current Rating: | 10A |
| Interrupting Rating: | 10kA |
| Color: | Orange |
| Dimension: | L 38.1mm x D 10.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$50.89
4
$50.18
15
$49.51
25
$49.26
50+
$48.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag