text.skipToContent text.skipToNavigation

Manufacturer Part #

KLKD012.T

KLKD Series Fast-Acting 600 V 12 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse KLKD012.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Fast-Acting
Current Rating: 12A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$128.40
USD
Quantity
Unit Price
10
$12.84
30
$12.73
50
$12.67
150
$12.56
250+
$12.46
Product Variant Information section