text.skipToContent text.skipToNavigation

Manufacturer Part #

KTK-30

KTK Series Fast-Acting 600 V 30 A Ø 10.4 x 38.1 mm LIMITRON® Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton KTK-30 - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 600VAC
Response Characteristic: Fast-Acting
Current Rating: 30A
Interrupting Rating: 100kA
Color: Black
Dimension: L  38.1mm x D  10.4mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$420.30
USD
Quantity
Unit Price
10
$42.03
20
$41.72
30
$41.55
40
$41.42
50+
$41.02
Product Variant Information section