Manufacturer Part #
LPJ-200SP
LPJ Series 200 A 300 VDC Ø 38.1 x 76.2 mm Dual Element Time-Delay Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton LPJ-200SP - Technical Attributes
Attributes Table
| Voltage Rating: | 600V |
| Response Characteristic: | Time Delay |
| Current Rating: | 200A |
| Dimension: | L 146mm x D 41.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$438.67
2
$432.27
3
$428.57
4
$425.97
5+
$417.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag