Manufacturer Part #
LS0502SCD33
LS0502 Series 5.5 V 2A Discharge Current Super Capacitor Protection IC - DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LS0502SCD33 - Product Specification
Littelfuse LS0502SCD33 - Technical Attributes
Attributes Table
| Type: | Battery Management |
| Supply Voltage: | 2.5V to 5.5V |
| Supply Current: | 650µA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount