Manufacturer Part #
LVSP0030TX2
LVSP Series Slow Blow 600 V AC 30 A Surge Fuse For TVSS Protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Littelfuse LVSP0030TX2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Manufacturing location change:Dear Valued Customer, The purpose of this letter is to notify you about a manufacturing location change for the Industrial fuse products we currently supply to you. As we execute the Littelfuse growth strategy, we will relocate the manufacturing facility of the Industrial Circuit Protection Fuses to a new location in Piedras Negras, Coahuila, Mexico. This change is focused on a unified product line strategy to support all business units' expansion across the company. This project will be completed in Q1 2024. This facility will be relocated within the same city as our current factory, around 6.5 km apart from our current location.The new site will increase our footprint, improve our manufacturing capacity, and align our customer focus to provide a better response time. Our new address will be: Parque Industrial Piedras Negras Avenida Industrial y Libramiento Manuel Pere Trevi?o Interior #19 Piedras Negras, Coahuila, M?xico Zip Code 26070 Littelfuse has built a safety stock to ensure a smooth transition from one plant to another.
Part Status:
Littelfuse LVSP0030TX2 - Technical Attributes
| Voltage Rating: | 600V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 30A |
Features & Applications
LVSP Series has been designed to survive the 8x20μs lightning surges described in various Standards (UL1449, IEC61000-4-5 & IEEE C62.41) without opening.
Features:
- Rated at 600 VAC - 200kA I.R.
- Available in Surge Ratings from 5-100kA (8x20μs)
- Very current limiting under AC short-circuit conditions
- Available in Cartridge, Bolt-in and PC board mount versions
- Provides short circuit protection in TVSS Systems and complements the Littelfuse Line of overvoltage products (HA, HB34, TMOV™ and iTMOV™ varistors as well as the AK-10 series TVS diodes)
Applications:
- TVSS Products
- Surge Arrestors
Available Packaging
Package Qty:
10 per Box