text.skipToContent text.skipToNavigation

Manufacturer Part #

LVSP0060T

LVSP Series 60 A 600 V Surge Suppression Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVSP0060T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Lag
Current Rating: 60A
Dimension: L  91.19mm x D  20.73mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$307.60
USD
Quantity
Unit Price
10
$30.76
20
$30.56
40
$30.37
50
$30.31
150+
$29.92
Product Variant Information section