Manufacturer Part #
MFU0805FF00500P100
MFU Series 32 V 0.5 A 0805 Surface Mount Thin Film Chip Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MFU0805FF00500P100 - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 0.5A |
| Resistance: | 0.57Ω |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 9.0E-4A |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
4,000
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount