text.skipToContent text.skipToNavigation

Manufacturer Part #

NIS5232MN1TXG

NIS5232 Series 9 to 18 V 4.2 A Electronic Resettable Fuse - DFN-10EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NIS5232MN1TXG - Technical Attributes
Attributes Table
Current Rating: 4.2A
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,625.00
USD
Quantity
Unit Price
5,000+
$0.525
Product Variant Information section