text.skipToContent text.skipToNavigation

Manufacturer Part #

NON-40

NON Series One Time 250 V 40 A Ø 20.5 x 76.2 mm General Purpose Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton NON-40 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: One Time
Current Rating: 40A
Dimension: L  76.2mm x D  20.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$145.90
USD
Quantity
Unit Price
10
$14.59
30
$14.46
50
$14.40
100
$16.21
150
$14.28
200
$16.06
250+
$14.16
Product Variant Information section