Manufacturer Part #
S505-1-R
S505 Series Time Delay 250 VAC 1A Ø 5 x 20 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Box Package Style:CARTRIDGE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton S505-1-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton S505-1-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Delay |
| Current Rating: | 1A |
| Dimension: | L 20mm x D 5.2mm |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.56
25
$3.51
125
$3.44
250
$3.41
750+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount