text.skipToContent text.skipToNavigation

Manufacturer Part #

S506-250-R

S506 Series Time Delay 250 VAC Ø 5 x 20 mm Glass Tube Endcap Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton S506-250-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 250mA
Resistance: 0.64Ω
Interrupting Rating: 35A
Typical Melting I2t (A2sec): 0.265A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
115
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.80
USD
Quantity
Unit Price
5
$5.32
20
$5.22
75
$5.12
200
$5.05
500+
$4.94
Product Variant Information section