Manufacturer Part #
SR-5-2-5A-BK
SR-5 Series Time Delay 250 VAC 2.5 A Ø8.5 x 7.6 mm Subminiature Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SR-5-2-5A-BK - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Delay |
| Current Rating: | 2.5A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 7.6mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$1.20
50
$1.19
200
$1.17
500
$1.16
2,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole