text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-5-2A-AP

SR-5 Series Time Delay 250 VAC 2 A Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SR-5-2A-AP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Dimension: L  7.6mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
10,000+
$0.205
Product Variant Information section