Manufacturer Part #
SR-5-500MA-BK
SR-5 Series Time Delay 250 V 500 mA Ø 8.5 x 7.6 mm Subminiature Radial Lead Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SR-5-500MA-BK - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Time Lag |
| Current Rating: | 500mA |
| Resistance: | 0.242Ω |
| Interrupting Rating: | 35A |
| Operating Temp Range: | -40°C to +85°C |
| Color: | Black |
| Typical Melting I2t (A2sec): | 2A |
| Dimension: | L 7.6mm x D 8.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The SR-5-500MA-BK is a part of SR-5 Series 250 V 500 mA Subminiature Radial Leaded Time-Delay Fuses .
Features:
- 250 V Voltage rating
- 0.242 Ω Resistane
- Radial leaded time-delay thru-hole fuse
- Designed to IEC 60127-3, Sheet 4
- Internationally accepted for primary and secondary overcurrent protection
- Place directly into PCB or plug into BK/PCS holder
- High inrush withstand capability
- Compatible with leaded and lead-free reflow and wave solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.20
50
$1.19
200
$1.17
500
$1.16
2,000+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole