Manufacturer Part #
SS-5-1A-BK
SS-5 Series Time Delay 250V 1 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton SS-5-1A-BK - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Time Delay |
| Current Rating: | 1A |
| Dimension: | L 8.5mm x W 4.3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
200
$1.40
400
$1.39
800
$1.37
3,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag