text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5H-3-15A-APH

SS-5H Series 3.15 A 300 V Through Hole Radial Leaded Time Delay Fuse Ammo Pack

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SS-5H-3-15A-APH - Technical Attributes
Attributes Table
Rated Voltage (VAC): 300VAC
Response Characteristic: Time Delay
Current Rating: 3.15A
Resistance: 17.5mΩ
Interrupting Rating: 100A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 67A
Dimension: L  8.5mm x W  4.3mm
Storage Temperature Range: -10°C to +40°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
4,000
$0.255
15,000+
$0.245
Product Variant Information section