text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT20JFILM

BAT20J Series 23 V 1 A Surface Mount Switching Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
STMicroelectronics BAT20JFILM - Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAT20JFILM is a 23 V Schottky Barrier diode encapsulated in a SOD-323 package. This Schottky Diode is specially suited for Switching Mode uses found in Mobile Phones, PDA power management applications and LED driver circuits (step up converters).

Features:

  • Low conduction losses
  • Very low reverse current
  • Negligible switching losses
  • Low capacitance diode
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$806.40
USD
Quantity
Unit Price
3,000
$0.0399
6,000
$0.0392
12,000
$0.0386
15,000
$0.0384
45,000+
$0.0371
Product Variant Information section