text.skipToContent text.skipToNavigation

Manufacturer Part #

D3V3L2BS3LP-7B

General Protection PP X1-DFN1006-3 TR 10K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Diodes Incorporated D3V3L2BS3LP-7B - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 7.3V
Breakdown Voltage-Max: 6.8V
Breakdown Voltage-Min: 3.8V
Standoff Voltage: 3.3V
Capacitance: 18pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 0.5µA
Peak Output Current: 8A
Storage Temperature Range: -55°C to +150°C
Package Style:  X1-DFN1006-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$578.00
USD
Quantity
Unit Price
10,000
$0.0578
20,000
$0.0569
30,000
$0.0564
40,000
$0.056
50,000+
$0.0549
Product Variant Information section